Print Page
Image is for illustrative purposes only. Please refer to product description.
1,957 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.080 |
5+ | €5.720 |
10+ | €5.620 |
20+ | €5.520 |
50+ | €5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNF100023R0000
Order Code4576364
Technical Datasheet
Fuse Holder TypeDIN Rail Mount Fuse Holder
Fuse Current32A
Fuse Size Held10mm x 38mm
Holder TerminalsScrew Clamp
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC690V
Voltage Rating VDC690V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Holder Type
DIN Rail Mount Fuse Holder
Fuse Size Held
10mm x 38mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
32A
Holder Terminals
Screw Clamp
Product Range
-
Voltage Rating VDC
690V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001