Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971567-1
Order Code2399712
Product RangeMiniature Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1900+ | €0.439 |
5700+ | €0.398 |
Price for:Each (Supplied on Full Reel)
Minimum: 1900
Multiple: 1900
€834.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971567-1
Order Code2399712
Product RangeMiniature Series
Technical Datasheet
Product RangeMiniature Series
No. of Contacts2Contacts
Pitch Spacing3mm
Contact Termination TypeSolder
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2020)
Product Overview
The Miniature series low profile SMT miniature hermaphroditic Board-to-Board Connector designed to provide power between adjacent linear printed circuit boards. It is made of high temperature thermoplastic body. It features reduce assembly time, minimize inventory with connectors that mate and un-mate to themselves horizontally and vertically. It is also ideal for use in compact spaces with features designed for vacuum pick and place that make it suitable for high volume automated manufacturing.
- Connect data and control signals with 2, 4 and 6 position hermaphroditic versions
- Automate production with flat top surface for vacuum pick and place assembly
- Supports reflow processing with high temperature material
- 3A Maximum current rating
- 1600VAC Dielectric withstanding voltage
Applications
Lighting, LED Lighting, Commercial, Industrial
Technical Specifications
Product Range
Miniature Series
Gender
Receptacle
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2020)
No. of Contacts
2Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000396
Product traceability