Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.421 |
100+ | €0.320 |
500+ | €0.285 |
1000+ | €0.263 |
2500+ | €0.247 |
5000+ | €0.230 |
Price for:Each
Minimum: 10
Multiple: 10
€4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1903414-2
Order Code2918053
Product RangeGrace Inertia
Product RangeGrace Inertia
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Grace Inertia Series 1746971-1, 1743972-1 Socket Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Grace Inertia
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP Grace Inertia Series 1746971-1, 1743972-1 Socket Contact
Locking Type
Latch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005