Print Page
Image is for illustrative purposes only. Please refer to product description.
5,988 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.695 |
100+ | €0.400 |
500+ | €0.250 |
1000+ | €0.214 |
2500+ | €0.199 |
5000+ | €0.195 |
Price for:Each
Minimum: 10
Multiple: 10
€6.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1551281-4
Order Code4534522
Technical Datasheet
Shielding TypeSpring Finger
Product Range-
Gasket MaterialTitanium Copper Alloy
Length2.91mm
Width1mm
Depth1.8mm
Attenuation-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shielding Type
Spring Finger
Gasket Material
Titanium Copper Alloy
Width
1mm
Attenuation
-
Product Range
-
Length
2.91mm
Depth
1.8mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001