Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
100 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.480 |
5+ | €50.980 |
10+ | €50.470 |
25+ | €48.520 |
50+ | €47.560 |
100+ | €46.880 |
Price for:Each
Minimum: 1
Multiple: 1
€51.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1546413-3
Order Code2392631
Modular Connector TypeRJ45 Jack
Connector TypeAdaptor, In-Line
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
Connector MountingBulkhead Mount
Contact PlatingGold Plated Contacts
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light Pipes-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1546413-3 is a 8-position pass-through bulkhead RJ-45 Jack, made of Viton rubber body, ABS housing and gold over nickel plated contacts. It applies to panel and printed circuit board.
- Preloaded
- 1-14 UNC thread
- Viton rubber O-ring
- Industrial Ethernet grade
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Bulkhead Mount
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
-
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor, In-Line
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Contact Plating
Gold Plated Contacts
Shielding
Shielded
LEDs
Without LED
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
Product traceability