Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.180 |
5+ | €44.860 |
10+ | €40.510 |
25+ | €37.890 |
50+ | €34.870 |
100+ | €33.560 |
Price for:Each
Minimum: 1
Multiple: 1
€48.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2322122-1
Order Code3394035
Product Range-
Automotive Connector Shell StyleStraight Header
No. of Contacts2Contacts
Automotive Contact TypeSolder Pin
Connector Body Material-
Contact Material-
Contact PlatingSilver
IP Rating-
Voltage Rating850V
Current Rating200A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
No. of Contacts
2Contacts
Connector Body Material
-
Contact Plating
Silver
Voltage Rating
850V
SVHC
No SVHC (27-Jun-2024)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
Solder Pin
Contact Material
-
IP Rating
-
Current Rating
200A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14474
Product traceability