Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2141230-1
Order Code4142241
Product RangeHVP800 Series
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €127.100 |
5+ | €111.210 |
10+ | €92.150 |
25+ | €82.620 |
50+ | €76.260 |
100+ | €74.730 |
Price for:Each
Minimum: 1
Multiple: 1
€127.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2141230-1
Order Code4142241
Product RangeHVP800 Series
Product RangeHVP800 Series
GenderHeader
No. of Positions3Ways
For Use WithAMP MCON Interconnection System Series 5-1418760-3 Automotive Tab Contacts
Connector Body MaterialPS (Polystyrene) Body
IP RatingIP6K9K
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
HVP800 Series
No. of Positions
3Ways
Connector Body Material
PS (Polystyrene) Body
Voltage Rating
-
SVHC
To Be Advised
Gender
Header
For Use With
AMP MCON Interconnection System Series 5-1418760-3 Automotive Tab Contacts
IP Rating
IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171052
Product traceability