Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1823440-3
Order Code3394083
Product RangeLEAVYSEAL
Technical Datasheet
471 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.500 |
10+ | €9.240 |
25+ | €8.670 |
100+ | €8.240 |
250+ | €8.220 |
500+ | €8.060 |
Price for:Each
Minimum: 1
Multiple: 1
€11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1823440-3
Order Code3394083
Product RangeLEAVYSEAL
Technical Datasheet
Product RangeLEAVYSEAL
No. of Positions22Ways
For Use WithAMP LEAVYSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating42VDC
Current Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
22Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
42VDC
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
For Use With
AMP LEAVYSEAL Series Socket Contacts
IP Rating
IP67
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0471
Product traceability