Print Page
Image is for illustrative purposes only. Please refer to product description.
2,114 In Stock
600 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.940 |
10+ | €2.260 |
100+ | €1.940 |
250+ | €1.850 |
500+ | €1.790 |
1000+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703839-1
Order Code2468588
Product RangeHDSCS
Product RangeHDSCS
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP Heavy Duty Sealed Connector Series (HDSCS) Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1703839-1 is a 2-position black Connector Housing made of glass filled PBT for male terminals. It is used in wire-to-wire connector system with signal circuit application.
- UL94V-0 Flammability
- -40 to 140°C Operating temperature range
Applications
Industrial, Automotive
Technical Specifications
Product Range
HDSCS
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Cable Mount
For Use With
AMP Heavy Duty Sealed Connector Series (HDSCS) Series Power Contacts
Locking Type
Latch
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011264
Product traceability