Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564416-1
Order Code2798173
Product RangeHeavy Duty Sealed Connector Series
654 In Stock
750 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €2.400 |
100+ | €2.060 |
250+ | €1.880 |
500+ | €1.830 |
1000+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1564416-1
Order Code2798173
Product RangeHeavy Duty Sealed Connector Series
Product RangeHeavy Duty Sealed Connector Series
No. of Positions8Ways
For Use WithAMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating60V
Current Rating20A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Heavy Duty Sealed Connector Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60V
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP MCP 6.3, 4.8K, 2.8 & 1.5K Series Pin Contacts
IP Rating
IP67
Current Rating
20A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0245
Product traceability