Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1534127-1
Order Code2798171
Product RangeLEAVYSEAL Series
Technical Datasheet
1,418 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.010 |
| 10+ | €7.930 |
| 25+ | €7.350 |
| 100+ | €6.520 |
| 250+ | €6.330 |
| 500+ | €6.160 |
Price for:Each
Minimum: 1
Multiple: 1
€10.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1534127-1
Order Code2798171
Product RangeLEAVYSEAL Series
Technical Datasheet
Product RangeLEAVYSEAL Series
No. of Positions21Ways
For Use WithAMP MCP 2.8 Series Socket Contacts
Pitch Spacing5mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating28VDC
Current Rating40A
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-1534127-1 is a black, receptacle housing. The rugged LEAVYSEAL connector has multi-pin and accept multiple wire sizes. It utilizes a lever lock system for mating.
- Rectangular connector shape, 21 number of positions, 3 number of rows
- 28VDC operating voltage, 90° cable exit angle
- Receptacle contact type, 2.8mm contact size, 2.8mm mating tab width
- 40A max contact current rating, PBT GF housing material
- 69.2mm product length, 43.7mm product width, 37.9mm connector height
- Signal application, UL 94HB rating, IP67, IP6K9K rating
- Operating temperature range from -40 to 120°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Positions
21Ways
Pitch Spacing
5mm
IP Rating
IP67, IP6K9K
Current Rating
40A
Gender
Receptacle
For Use With
AMP MCP 2.8 Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28VDC
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0485
Product traceability