Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418362-3
Order Code3134703
Product RangeLEAVYSEAL Series
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.860 |
5+ | €40.620 |
10+ | €37.820 |
25+ | €35.610 |
50+ | €33.560 |
100+ | €31.940 |
Price for:Each
Minimum: 1
Multiple: 1
€42.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1418362-3
Order Code3134703
Product RangeLEAVYSEAL Series
Product RangeLEAVYSEAL Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts62Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Contacts
62Contacts
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Plating
Silver
Voltage Rating
36V
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
Crimp Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091