Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393242-0
Order Code4534491
Product RangeRT Series
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
10+ | €4.780 |
100+ | €3.960 |
250+ | €3.550 |
500+ | €3.280 |
1000+ | €3.260 |
Price for:Each
Minimum: 1
Multiple: 1
€5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393242-0
Order Code4534491
Product RangeRT Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage9VDC
Contact Current16A
Product RangeRT Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance200ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
1-1393242-0 is a monostable, general purpose power relay.
- 1 Form C SPDT-CO contact arrangement, 1 contact number of pole
- 16A contact limiting breaking current, 4W coil power rating DC
- 200 ohm coil resistance, 9VDC coil voltage rating, 16A contact current rating
- 400VAC max contact switching voltage, 250VAC contact voltage rating
- AgNi90/10 contact material, printed circuit board mount type
- Dimension is (H x L x W) 15.7 x 29 x 12.7mm
- Max environmental ambient temperature is 85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
200ohm
Coil Voltage
9VDC
Product Range
RT Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001