Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No06161303
Order Code1196396
Product RangeZ-Type Series
Technical Datasheet
96 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.100 |
100+ | €1.720 |
250+ | €1.430 |
500+ | €1.400 |
1000+ | €1.370 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No06161303
Order Code1196396
Product RangeZ-Type Series
Technical Datasheet
Marker TypePush On Pre Printed
Legend3
Legend ColourBlack
Marker ColourOrange
Marker Dimensions-
Cable Diameter Max4.7mm
Cable Diameter Min2.9mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeZ-Type Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Z-Type series markers are individual push-on markers used to identify wires and small cables permanently. The markers are manufactured using PVC and designed with an expanding profile, enabling each marker to accommodate a wide range of wire/cable sizes. Z-Type markers are a simple solution for many commercial wire identification applications. The markers are supplied either straight cut or chevron cut. The chevron cut option ensures the markers remain aligned. Standard Z-Type markers are yellow or white with black legends.
- Self-extinguishing
- Resistant to key industrial fluids
- Pre-termination cable identification
- Identification of small wires and cables
Applications
Industrial, Aerospace, Defence, Military, Commercial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
2.9mm
Product Range
Z-Type Series
Legend
3
Marker Colour
Orange
Cable Diameter Max
4.7mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072