Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No05801101
Order Code1196387
Technical Datasheet
824 In Stock
30,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.270 |
10+ | €1.720 |
100+ | €1.530 |
250+ | €1.430 |
500+ | €1.240 |
1000+ | €1.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No05801101
Order Code1196387
Technical Datasheet
Marker TypePush On Pre Printed
Legend1
Legend ColourWhite
Marker ColourBrown
Marker Dimensions-
Cable Diameter Max2mm
Cable Diameter Min1.5mm
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 05801101 is a Z-type Marker, used to identify wires and small cables permanently. The individual push-on marker is manufactured using PVC and designed with an expanding profile, enabling to accommodate a wide range of wire/cable sizes.
- Self-extinguishing
- Resistant to Key Industrial Fluids
- Simple, Cost-effective Solution
- Straight Cut
- Pre-termination Cable Identification
- Identification of Small Wires and Cables
- -45 to 70°C Operating Temperature
Applications
Industrial
Technical Specifications
Marker Type
Push On Pre Printed
Legend Colour
White
Marker Dimensions
-
Cable Diameter Min
1.5mm
Product Range
-
Legend
1
Marker Colour
Brown
Cable Diameter Max
2mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002