Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No381A301-71/42-0
Order Code1364421
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €33.460 |
5+ | €31.430 |
10+ | €29.370 |
25+ | €27.510 |
50+ | €26.010 |
100+ | €25.620 |
250+ | €25.380 |
Price for:Each
Minimum: 1
Multiple: 1
€33.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No381A301-71/42-0
Order Code1364421
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.78"
I.D. Supplied - Metric19.8mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.6"
Total Length - Metric40.64mm
I.D. Recovered Max - Imperial0.26"
I.D. Recovered Max - Metric6.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
19.8mm
Total Length - Imperial
1.6"
I.D. Recovered Max - Imperial
0.26"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.78"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
40.64mm
I.D. Recovered Max - Metric
6.6mm
Shrink Ratio
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability