Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No101A011-3-0
Order Code2532408
Technical Datasheet
1,670 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.320 |
10+ | €2.800 |
25+ | €2.790 |
50+ | €2.780 |
100+ | €2.770 |
500+ | €2.330 |
Price for:Each
Minimum: 1
Multiple: 1
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No101A011-3-0
Order Code2532408
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.2"
I.D. Supplied - Metric5.1mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial0.9"
Total Length - Metric22.9mm
I.D. Recovered Max - Imperial0.08"
I.D. Recovered Max - Metric2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio-
Product Range-
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
5.1mm
Total Length - Imperial
0.9"
I.D. Recovered Max - Imperial
0.08"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
0.2"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
22.9mm
I.D. Recovered Max - Metric
2mm
Shrink Ratio
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408