Print Page
7-1437569-2
Indicator Lens, Red, Round, 15 mm, Lens, AMP Oiltight & Non Oiltight Series Pilot Lights, 64
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1437569-2
Order Code2976030
Product Range64
Also Known As64E2
870 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
50+ | €2.340 |
150+ | €2.200 |
Price for:Each
Minimum: 50
Multiple: 50
€117.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No7-1437569-2
Order Code2976030
Product Range64
Also Known As64E2
Indicator Lens ColourRed
Lens ShapeRound
Mounting Hole Dia15mm
Accessory TypeLens
For Use WithAMP Oiltight & Non Oiltight Series Pilot Lights
Product Range64
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
15mm
For Use With
AMP Oiltight & Non Oiltight Series Pilot Lights
SVHC
To Be Advised
Lens Shape
Round
Accessory Type
Lens
Product Range
64
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907