Print Page
60983-1
Bullet Terminal, 26AWG to 22AWG, 0.4 mm², Female Bullet, Uninsulated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No60983-1
Order Code4300367
Technical Datasheet
25,428 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
150+ | €0.851 |
450+ | €0.800 |
Price for:Each
Minimum: 150
Multiple: 150
€127.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No60983-1
Order Code4300367
Technical Datasheet
Product Range-
Wire Size (AWG)26AWG to 22AWG
Conductor Area CSA0.4mm²
Terminal TypeFemale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialPhosphor Bronze
Bullet Diameter1.47mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Conductor Area CSA
0.4mm²
Insulator Colour
-
Terminal Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
26AWG to 22AWG
Terminal Type
Female Bullet
Insulator Material
Uninsulated
Bullet Diameter
1.47mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093