Print Page
5822030-4
Memory Card Connector, SIMM, Cam-In Locking, 80 Contacts, Phosphor Bronze, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5822030-4
Order Code2970049
Product RangeMICRO-EDGE
444 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | €4.910 |
90+ | €4.080 |
Price for:Each
Minimum: 30
Multiple: 30
€147.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5822030-4
Order Code2970049
Product RangeMICRO-EDGE
Memory / Card TypeSIMM
Insert & Eject MechanismCam-In Locking
Connector TypeSIMM Socket
No. of Contacts80Contacts
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeMICRO-EDGE
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Memory / Card Type
SIMM
Connector Type
SIMM Socket
Contact Material
Phosphor Bronze
Product Range
MICRO-EDGE
Insert & Eject Mechanism
Cam-In Locking
No. of Contacts
80Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability