Print Page
5767044-1
Stacking Board Connector, Right Angle, MICTOR, 38 Contacts, Receptacle, 0.64 mm, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767044-1
Order Code2976839
Product RangeMICTOR
126 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
21+ | €50.300 |
Price for:Each
Minimum: 21
Multiple: 21
€1,056.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767044-1
Order Code2976839
Product RangeMICTOR
Product RangeMICTOR
No. of Contacts38Contacts
Pitch Spacing0.64mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MICTOR
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
38Contacts
Pitch Spacing
0.64mm
No. of Rows
2Rows
Contact Material
Copper
Technical Docs (1)
Alternatives for 5767044-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907