Print Page
552008-1
Connector Backshell, Strain Relief Cover Kit, AMP CHAMP Series IDC Connectors, 180°
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No552008-1
Order Code4301761
Technical Datasheet
52 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | €3.660 |
90+ | €3.590 |
Price for:Each
Minimum: 30
Multiple: 30
€109.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No552008-1
Order Code4301761
Technical Datasheet
Accessory TypeStrain Relief Cover Kit
For Use WithAMP CHAMP Series IDC Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPPV (Polyphenylene Vinylene) Body
Product Range-
SVHCTriphenyl Phosphate (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Strain Relief Cover Kit
Connector Shell Size
-
Connector Body Material
PPV (Polyphenylene Vinylene) Body
SVHC
Triphenyl Phosphate (21-Jan-2025)
For Use With
AMP CHAMP Series IDC Connectors
Cable Exit Angle
180°
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01244
Product traceability