Print Page
5221629-2
RF Terminator, BNC Terminator Plug (With Chain), 75 ohm
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
5+ | €21.000 |
15+ | €18.990 |
Price for:Each
Minimum: 5
Multiple: 5
€105.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5221629-2
Order Code2967880
RF Terminator TypeBNC Terminator Plug (With Chain)
Connector TypeIntra Series Coaxial
Coaxial Cable Types-
Frequency Max-
Impedance75ohm
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
RF Terminator Type
BNC Terminator Plug (With Chain)
Coaxial Cable Types
-
Impedance
75ohm
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Type
Intra Series Coaxial
Frequency Max
-
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608