Print Page
2304886-1
Cable Assembly, 12AWG, Elcon Mini Plug to Elcon Mini Plug, 9.9 ", 250 mm, Black, Elcon Mini Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2304886-1
Order Code4309967
Product RangeElcon Mini Series
Technical Datasheet
670 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | €9.320 |
30+ | €8.740 |
Price for:Each
Minimum: 10
Multiple: 10
€93.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2304886-1
Order Code4309967
Product RangeElcon Mini Series
Technical Datasheet
Connector to ConnectorElcon Mini Plug to Elcon Mini Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket ColourBlack
Product RangeElcon Mini Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Elcon Mini Plug to Elcon Mini Plug
Cable Length - Metric
250mm
Product Range
Elcon Mini Series
Cable Length - Imperial
9.9"
Jacket Colour
Black
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485