Print Page
2213203-1
Lighting Connector, 1971567 Series, 2 Contacts, Plug, Receptacle, 3 mm, Surface Mount, 1 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2213203-1
Order Code4304781
Product Range1971567 Series
Technical Datasheet
12,208 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
30+ | €2.990 |
90+ | €2.930 |
Price for:Each
Minimum: 30
Multiple: 30
€89.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2213203-1
Order Code4304781
Product Range1971567 Series
Technical Datasheet
Product Range1971567 Series
No. of Contacts2Contacts
GenderPlug, Receptacle
Pitch Spacing3mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass, Copper
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
1971567 Series
Gender
Plug, Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
Cable Mount
Contact Material
Brass, Copper
No. of Contacts
2Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01