Print Page
2181192-4
Cable Assembly, LV-2 S-Line Plug to LV-2 S-Line Outlet, 8 ft, 2.44 m, White, NECTOR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2181192-4
Order Code4300467
Product RangeNECTOR Series
Technical Datasheet
360 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
8+ | €13.700 |
24+ | €12.990 |
Price for:Each
Minimum: 8
Multiple: 8
€109.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2181192-4
Order Code4300467
Product RangeNECTOR Series
Technical Datasheet
Connector to ConnectorLV-2 S-Line Plug to LV-2 S-Line Outlet
Cable Length - Imperial8ft
Cable Length - Metric2.44m
Jacket ColourWhite
Product RangeNECTOR Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
LV-2 S-Line Plug to LV-2 S-Line Outlet
Cable Length - Metric
2.44m
Product Range
NECTOR Series
Cable Length - Imperial
8ft
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100625
Product traceability