Print Page
2108964-1
Dual Band Chip, 2.45GHZ / 5.3875GHZ, 4 dB, Surface Mount, 2 VSWR, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108964-1
Order Code4298037
Technical Datasheet
54,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.256 |
4500+ | €0.251 |
Price for:Each
Minimum: 1500
Multiple: 1500
€384.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108964-1
Order Code4298037
Technical Datasheet
Antenna Case Size10mm x 2.2mm x 2.5mm
Centre Frequency 12.45GHz
Centre Frequency 25.3875GHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Case Size
10mm x 2.2mm x 2.5mm
Centre Frequency 2
5.3875GHz
SVHC
No SVHC (21-Jan-2025)
Centre Frequency 1
2.45GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability