Print Page
2108783-1
RF Antenna, 3.3 to 3.8GHz, PCB, 4.9dBi, Linear, SMD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108783-1
Order Code4298016
Technical Datasheet
12,157 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
100+ | €0.872 |
300+ | €0.763 |
Price for:Each
Minimum: 100
Multiple: 100
€87.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2108783-1
Order Code4298016
Technical Datasheet
Antenna TypePCB
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingSMD
Gain4.9dBi
VSWR2.1
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
PCB
Frequency Max
3.8GHz
Gain
4.9dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
SMD
VSWR
2.1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00197
Product traceability