Print Page
2106725-2
Cable Assembly, Load (Device) Connector to Plug & Receptacle 2-Position Plug, 10 ft, 3 m, Natural
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2106725-2
Order Code4300463
Technical Datasheet
432 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | €65.940 |
6+ | €62.350 |
Price for:Each
Minimum: 2
Multiple: 2
€131.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2106725-2
Order Code4300463
Technical Datasheet
Connector to ConnectorLoad (Device) Connector to Plug & Receptacle 2-Position Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColourNatural
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Load (Device) Connector to Plug & Receptacle 2-Position Plug
Cable Length - Metric
3m
Product Range
-
Cable Length - Imperial
10ft
Jacket Colour
Natural
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286874