Print Page
201388-1
Connector Accessory, Jack Screw, AMP M Series Rectangular Connectors, M3.5, 6-32 UNC-2B, 14.27 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No201388-1
Order Code2972337
Product RangeM Series Connectors
Technical Datasheet
600 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
100+ | €7.300 |
300+ | €7.150 |
Price for:Each
Minimum: 100
Multiple: 100
€730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No201388-1
Order Code2972337
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeJack Screw
For Use WithAMP M Series Rectangular Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32 UNC-2B
Screw Head Height14.27mm
Screw Length29.97mm
Product RangeM Series Connectors
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M3.5
Screw Head Height
14.27mm
Product Range
M Series Connectors
For Use With
AMP M Series Rectangular Connectors
Thread Size - Imperial
6-32 UNC-2B
Screw Length
29.97mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722