Print Page
2-332095-2
Turret Solder / Press Mount Terminal, Non Insulated, 1.04 mm, Gold, 4.52 mm
Image is for illustrative purposes only. Please refer to product description.
78,821 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
200+ | €0.630 |
600+ | €0.563 |
Price for:Each
Minimum: 200
Multiple: 200
€126.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-332095-2
Order Code2971853
InsulationNon Insulated
Mounting Hole Dia1.04mm
Terminal PlatingGold
Overall Length4.52mm
Length - Below Flange-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
-
SVHC
To Be Advised
Mounting Hole Dia
1.04mm
Overall Length
4.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005