Print Page
2-1393130-9
Power Relay, DPST-NO, 24 VDC, 50 A, PRD Series, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393130-9
Order Code2974698
Product RangePRD Series
Also Known AsPRD-7DY0-24
Technical Datasheet
26 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | €91.860 |
6+ | €80.380 |
Price for:Each
Minimum: 2
Multiple: 2
€183.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1393130-9
Order Code2974698
Product RangePRD Series
Also Known AsPRD-7DY0-24
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current50A
Product RangePRD Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC600V
Relay TerminalsScrew
Contact Voltage VDC125V
Contact MaterialSilver Alloy
Coil Resistance288ohm
Approvals & StandardsCSA, UL
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
50A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Contact Voltage VDC
125V
Coil Resistance
288ohm
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Coil Voltage
24VDC
Product Range
PRD Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (2)
Alternatives for 2-1393130-9
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24562
Product traceability