Print Page
1929690-1
USB Cable, Type A Plug to Mini Type B Plug, 1.8 m, 5.9 ft, USB 2.0, Blue
Image is for illustrative purposes only. Please refer to product description.
1,600 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
6+ | €24.010 |
Price for:Each
Minimum: 6
Multiple: 6
€144.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1929690-1
Order Code2973982
Connector to ConnectorType A Plug to Mini Type B Plug
Connector AUSB Type A Plug
Connector BMini USB Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
USB StandardUSB 2.0
Jacket ColourBlue
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Blue
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability