Print Page
1738974-1
Circular Connector, MIL-DTL-38999 Series III, TBA, PCB Mount Receptacle, 4 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1738974-1
Order Code4304368
Product RangeTBA
111 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €887.180 |
3+ | €843.540 |
Price for:Each
Minimum: 1
Multiple: 1
€887.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1738974-1
Order Code4304368
Product RangeTBA
Military SpecificationMIL-DTL-38999 Series III
Product RangeTBA
Circular Connector Shell StylePCB Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeSolder Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement-
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassGeneral Duty
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
PCB Mount Receptacle
Circular Contact Type
Solder Pin - Contacts Not Supplied
Insert Arrangement
-
Connector Body Plating
Nickel
Contact Plating
-
Service Class
General Duty
Product Range
TBA
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
-
Insert Rotation
N
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038827
Product traceability