Print Page
1738245-1
Connector Backshell, Connector Shell & Hardware Kit, AMP GPRB Connector Inserts, 2
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €352.030 |
3+ | €334.720 |
Price for:Each
Minimum: 1
Multiple: 1
€352.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1738245-1
Order Code4301755
Accessory TypeConnector Shell & Hardware Kit
For Use WithAMP GPRB Connector Inserts
Connector Shell Size2
Cable Exit Angle-
Connector Body MaterialAluminium Alloy Body
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Connector Shell & Hardware Kit
Connector Shell Size
2
Connector Body Material
Aluminium Alloy Body
SVHC
To Be Advised
For Use With
AMP GPRB Connector Inserts
Cable Exit Angle
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01