Print Page
170021-3
Bullet Terminal, SHUR-PLUG 180 Series, 20AWG to 14AWG, 2.27 mm², Female Bullet, Uninsulated
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No170021-3
Order Code4300364
Product RangeSHUR-PLUG 180 Series
9,634 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.135 |
3000+ | €0.118 |
Price for:Each
Minimum: 1000
Multiple: 1000
€135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No170021-3
Order Code4300364
Product RangeSHUR-PLUG 180 Series
Product RangeSHUR-PLUG 180 Series
Wire Size (AWG)20AWG to 14AWG
Conductor Area CSA2.27mm²
Terminal TypeFemale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
Bullet Diameter3.56mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
SHUR-PLUG 180 Series
Conductor Area CSA
2.27mm²
Insulator Colour
-
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
20AWG to 14AWG
Terminal Type
Female Bullet
Insulator Material
Uninsulated
Bullet Diameter
3.56mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01