Print Page
1614758-3
PRECISION RESISTOR KIT, 630MW
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1614758-3
Order Code2976058
Also Known AsRN/0603-MID-LAB-KIT
Technical Datasheet
5 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €865.180 |
3+ | €822.640 |
Price for:Each
Minimum: 1
Multiple: 1
€865.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1614758-3
Order Code2976058
Also Known AsRN/0603-MID-LAB-KIT
Technical Datasheet
Kit Contents0603 Surface Mount Resistors
Power Rating630mW
Range of Resistor Values-
Resistance Tolerance-
No. of Items in Kit1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Kit Contents
0603 Surface Mount Resistors
Range of Resistor Values
-
No. of Items in Kit
1
SVHC
No SVHC (21-Jan-2025)
Power Rating
630mW
Resistance Tolerance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73618
Product traceability