Print Page
1103073-1
Connector Backshell, Hood, AMP HTS Heavy Duty Connectors, Thermoplastic, Glass Filled Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103073-1
Order Code4301727
Technical Datasheet
4,872 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
4+ | €31.040 |
12+ | €29.350 |
Price for:Each
Minimum: 4
Multiple: 4
€124.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1103073-1
Order Code4301727
Technical Datasheet
Accessory TypeHood
For Use WithAMP HTS Heavy Duty Connectors
Connector Shell Size-
Cable Exit Angle-
Connector Body MaterialThermoplastic, Glass Filled Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Thermoplastic, Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP HTS Heavy Duty Connectors
Cable Exit Angle
-
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01