Print Page
1-1614782-4
Resistor, 470 ohm, BDS Series, 100 W, ± 10%, Screw, 5 kV
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1614782-4
Order Code2975519
Product RangeBDS Series
Also Known AsBDS2A100470RK
97 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
2+ | €93.290 |
6+ | €91.420 |
Price for:Each
Minimum: 2
Multiple: 2
€186.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1614782-4
Order Code2975519
Product RangeBDS Series
Also Known AsBDS2A100470RK
Resistance470ohm
Product RangeBDS Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Resistance
470ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
SVHC
To Be Advised
Product Range
BDS Series
Resistance Tolerance
± 10%
Voltage Rating
5kV
Temperature Coefficient
± 150ppm/°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034065
Product traceability