Print Page
1-1393219-6
Power Relay, SPDT, 48 VDC, 5 A, PE, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393219-6
Order Code2974393
Product RangePE
Also Known AsPE015048
Technical Datasheet
3,716 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
20+ | €6.600 |
60+ | €6.200 |
Price for:Each
Minimum: 20
Multiple: 20
€132.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1393219-6
Order Code2974393
Product RangePE
Also Known AsPE015048
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current5A
Product RangePE
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance10.97kohm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-1393219-6 is a PE miniature PCB relay. Typical applications include industrial electronics, white goods, measurement and control.
- Flux proof version, cadmium-free contacts
- 1 form C (CO) contact arrangement
- AgNi 90/10 gold plated contact material
- 48VDC coil voltage, 400VAC contact switching voltage maximum
- Sensitive coil 200mW
- Ambient temperature of 85°C
- Low height of 10.0mm
- Plastic materials according to IEC 60335-1 (domestic appliances)
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
10.97kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
48VDC
Product Range
PE
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability