Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT2017-0930-BK
Order Code2364656
Product RangeZCAT Series
Technical Datasheet
490 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.080 |
10+ | €1.580 |
50+ | €1.230 |
100+ | €1.080 |
200+ | €0.960 |
640+ | €0.839 |
Price for:Each
Minimum: 1
Multiple: 1
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT2017-0930-BK
Order Code2364656
Product RangeZCAT Series
Technical Datasheet
Cable Diameter9mm
Frequency Min50MHz
Frequency Max500MHz
Impedance-
Product RangeZCAT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZCAT2017-0930-BK is a black clamp filter Ferrite Core for use with 9mm flat cable. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. The ferrite core provides excellent absorption of high-frequency EMC. It is also suitable for electronic musical instruments, video games, copiers and facsimiles.
- Highly effective as countermeasure against common mode EMC without adverse effect on signal quality
- Large core size prevents saturation during large signal surges
Applications
Computers & Computer Peripherals, System Monitoring, Communications & Networking, Audio, Industrial
Technical Specifications
Cable Diameter
9mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
50MHz
Impedance
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050802
Product traceability