Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoZCAT1518-0730-BK
Order Code2364654
Product RangeZCAT Series
Technical Datasheet
3,303 In Stock
13,440 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
50+ | €0.780 |
100+ | €0.690 |
250+ | €0.626 |
500+ | €0.602 |
896+ | €0.590 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoZCAT1518-0730-BK
Order Code2364654
Product RangeZCAT Series
Technical Datasheet
Cable Diameter7mm
Frequency Min50MHz
Frequency Max500MHz
Impedance-
Product RangeZCAT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ZCAT1518-0730-BK is a Ferrite Core mounted and integrated in a plastic case. It is possible to attach to interface cables and power cables with one touch without having to cut the cables. This clamp filter features excellent absorption of high-frequency noise using the high-frequency absorption characteristics and effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality.
- Halogen-free
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, System Monitoring, Audio, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Cable Diameter
7mm
Frequency Max
500MHz
Product Range
ZCAT Series
Frequency Min
50MHz
Impedance
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ZCAT1518-0730-BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005746
Product traceability