Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS4015CX-1R5M-H
Order Code4125685
Product RangeVLS-CX-H Series
Technical Datasheet
1,995 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.214 |
50+ | €0.154 |
100+ | €0.146 |
250+ | €0.145 |
500+ | €0.144 |
1000+ | €0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS4015CX-1R5M-H
Order Code4125685
Product RangeVLS-CX-H Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeVLS-CX-H Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLS-CX-H Series
DC Resistance Max
0.06ohm
Product Length
4mm
Product Height
1.5mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
3.9A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
Product traceability