Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201610HBX-6R8M-1
Order Code2455355RL
Product RangeVLS-HBX-1 Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610HBX-6R8M-1
Order Code2455355RL
Product RangeVLS-HBX-1 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)980mA
Product RangeVLS-HBX-1 Series
Inductor Case / Package0806 [2016 Metric]
Power Inductor Case2mm x 1.6mm x 1mm
DC Resistance Max0.558ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
VLS-HBX-1 Series
Power Inductor Case
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
820mA
Saturation Current (Isat)
980mA
Inductor Case / Package
0806 [2016 Metric]
DC Resistance Max
0.558ohm
Product Length
2mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016