Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS201610CX-3R3M-1
Order Code2766761
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-3R3M
Technical Datasheet
685 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.257 |
50+ | €0.203 |
250+ | €0.171 |
500+ | €0.158 |
1000+ | €0.144 |
2000+ | €0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS201610CX-3R3M-1
Order Code2766761
Product RangeVLS-CX-1 Series
Also Known AsVLS201610ET-3R3M
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.41A
Inductor ConstructionShielded
Saturation Current (Isat)1.12A
Product RangeVLS-CX-1 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.253ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
VLS-CX-1 Series
DC Resistance Max
0.253ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.41A
Saturation Current (Isat)
1.12A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
Product traceability