Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR33MTAA
Order Code4125647
Product RangeTFM-ALMA Series
Technical Datasheet
1,327 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.734 |
| 50+ | €0.604 |
| 250+ | €0.486 |
| 500+ | €0.472 |
| 1000+ | €0.410 |
| 2000+ | €0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR33MTAA
Order Code4125647
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeTFM-ALMA Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
TFM-ALMA Series
DC Resistance Max
0.015ohm
Product Length
3.2mm
Product Height
1.2mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
9.5A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
Product traceability