Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM7054VT-101M-D
Order Code3923849
Product RangeSPM-VT-D Series
Technical Datasheet
1,007 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.200 |
| 50+ | €0.987 |
| 100+ | €0.808 |
| 250+ | €0.764 |
| 500+ | €0.721 |
| 1000+ | €0.677 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VT-101M-D
Order Code3923849
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.4A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.383ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.383ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability