Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM3015T-3R3M-LR
Order Code2564004RL
Product RangeSPM-LR Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoSPM3015T-3R3M-LR
Order Code2564004RL
Product RangeSPM-LR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSPM-LR Series
DC Resistance Max0.1342ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (17-Jan-2022)
Alternatives for SPM3015T-3R3M-LR
1 Product Found
Product Overview
The SPM-LR series 3015 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.
- Inductance value range from 0.47μH to 4.7μH
- Low profile product
- Maximum DCR value range from 28.2mohm to 199.1mohm, Isat current range from 3A to 7A
- Low inductance variance in high temperature environments with good DC superimposition characteristic
- Inductive tolerance of ±20%
- Operating temperature range from -40°C to +125°C
- Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
- Dimensions is 3.2mm x 3mm x 1.5mm (L x W x H)
- Reflow soldering method
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.5A
DC Resistance Max
0.1342ohm
Product Length
3.2mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability