Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10040T-R47M-HZ
Order Code3212559
Product RangeSPM-HZ Series
Technical Datasheet
488 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.350 |
| 10+ | €1.110 |
| 50+ | €1.090 |
| 100+ | €0.918 |
| 200+ | €0.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10040T-R47M-HZ
Order Code3212559
Product RangeSPM-HZ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)33.2A
Product RangeSPM-HZ Series
Power Inductor Case10.7mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max1870µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
33A
Saturation Current (Isat)
33.2A
Power Inductor Case
10.7mm x 10mm x 4mm
DC Resistance Max
1870µohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability