Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF7055T-3R3N3R3-3PF
Order Code2345169
Product RangeSLF Series
Technical Datasheet
35 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.684 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF7055T-3R3N3R3-3PF
Order Code2345169
Product RangeSLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSLF Series
Power Inductor Case7mm x 7mm x 5.5mm
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 30%
Product Length7mm
Product Width7mm
Product Height5.5mm
SVHCMelamine (21-Jan-2025)
Alternatives for SLF7055T-3R3N3R3-3PF
3 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.3A
Power Inductor Case
7mm x 7mm x 5.5mm
DC Resistance Max
0.024ohm
Product Length
7mm
Product Height
5.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability